
* Images are for reference only
2410 F160mA/125V
Extended
- Manufacturer
- Shenzhen Jinkaisheng Elec
- MFR.Part #
- 2410 F160mA/125V
- JLCPCB Part #
- C5220722
- Package
- 2410
- Description
- -55℃~+125℃ 0.056 125V 125V 160mA 2.5mm 2.5mm 6.1mm Surface Mount Fuse 2410 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 459
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 425
In-stock Item Pricing
Qty Unit Price
1+
$0.1415
50+
$0.1144
150+
$0.1009
1500+
$0.0873
3000+
$0.0792
4500+
$0.0752
Related Products
Welcome back, may I help you?